VC080518C400R vs V18MLA0805LA23 feature comparison

VC080518C400R Kyocera AVX Components

Buy Now Datasheet

V18MLA0805LA23 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Energy Absorbing Capacity-Max 0.3 J 0.1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 18 V 18 V
Base Number Matches 4 1
Package Description CHIP
Circuit RMS Voltage-Max 14 V
JESD-609 Code e4
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Terminal Finish SILVER PLATINUM

Compare VC080518C400R with alternatives

Compare V18MLA0805LA23 with alternatives