V18MLA0805LA23 vs V18MLA0805LH feature comparison

V18MLA0805LA23 Intersil Corporation

Buy Now Datasheet

V18MLA0805LH Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 14 V
Energy Absorbing Capacity-Max 0.1 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES
Terminal Finish SILVER PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 18 V
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare V18MLA0805LA23 with alternatives

Compare V18MLA0805LH with alternatives