SM99321C2E@27.000000MHZ vs 530CA27M1200DG feature comparison

SM99321C2E@27.000000MHZ MMD

Buy Now Datasheet

530CA27M1200DG Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC SILICON LABORATORIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27.12 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-6
Additional Feature TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY
Number of Terminals 6

Compare SM99321C2E@27.000000MHZ with alternatives

Compare 530CA27M1200DG with alternatives