V907 vs MV2101G feature comparison

V907 Cobham PLC

Buy Now Datasheet

MV2101G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC ONSEMI
Package Description GLASS PACKAGE-2 LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature ULTRA-LOW LEAKAGE HIGH Q, HIGH RELIABILITY
Breakdown Voltage-Min 28 V 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 10%
Diode Capacitance-Nom 7 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 TO-92
JESD-30 Code O-LALF-W2 O-PBCY-T2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.4 W 0.28 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 20 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 182-06
Factory Lead Time 4 Weeks
Diode Capacitance Ratio-Min 2.5
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Quality Factor-Min 450

Compare V907 with alternatives

Compare MV2101G with alternatives