V82ZA12 vs V82ZU12P feature comparison

V82ZA12 General Electric Solid State

Buy Now Datasheet

V82ZU12P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 50 V
Energy Absorbing Capacity-Max 15 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 68 V

Compare V82ZU12P with alternatives