V82ZU12P vs TNR15G820K feature comparison

V82ZU12P Littelfuse Inc

Buy Now Datasheet

TNR15G820K United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC MARCON ELECTRONICS CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 15 J 15 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Style Radial Radial
Packing Method TR
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 68 V 65 V
Base Number Matches 1 2
Package Description Radial,
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W

Compare V82ZU12P with alternatives

Compare TNR15G820K with alternatives