V80C51UFXXX-25 vs D80C51UXXX-25 feature comparison

V80C51UFXXX-25 Matra MHS

Buy Now Datasheet

D80C51UXXX-25 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS MATRA MHS
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ROM PROTECT BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 R-GDIP-T40
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 2 2
Number of I/O Lines 32 32
Number of Serial I/Os 1 1
Number of Terminals 44 40
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 128 128
ROM (words) 4096 4096
ROM Programmability MROM MROM
Speed 25 MHz 25 MHz
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare V80C51UFXXX-25 with alternatives

Compare D80C51UXXX-25 with alternatives