V80C51UFXXX-25
vs
AJ80C154U-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
MATRA MHS
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ROM PROTECT
BOOLEAN PROCESSOR
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G44
S-CQCC-J44
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
2
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
1
Number of Terminals
44
44
Number of Timers
2
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
128
256
ROM (words)
4096
0
ROM Programmability
MROM
ROM LESS
Speed
25 MHz
25 MHz
Supply Current-Max
40 mA
40 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare V80C51UFXXX-25 with alternatives
Compare AJ80C154U-25 with alternatives