V80C32-25
vs
AT80C51RD2-RLRUM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
QFP, QFP44,.47SQ,32
GREEN, VQFP-44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
CPU Family
8051
8051
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
QFP44,.47SQ,32
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
1280
Speed
25 MHz
40 MHz
Supply Current-Max
36.25 mA
15.6 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
2
Part Package Code
QFP
Pin Count
44
ECCN Code
3A991.A.2
Has ADC
NO
Address Bus Width
16
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Length
10 mm
Number of I/O Lines
32
PWM Channels
YES
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare V80C32-25 with alternatives
Compare AT80C51RD2-RLRUM with alternatives