V6PWM10HM3/I vs STPS6M100DEE-TR feature comparison

V6PWM10HM3/I Vishay Intertechnologies

Buy Now Datasheet

STPS6M100DEE-TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Package Description DPAK-3/2 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-8
Reach Compliance Code unknown not_compliant
Factory Lead Time 8 Weeks 15 Weeks
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY HIGH VOLTAGE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.78 V 0.78 V
JEDEC-95 Code TO-252AE
JESD-30 Code R-PSSO-G2 S-PDSO-N3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 150 µA 30 µA
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer STMicroelectronics
Time@Peak Reflow Temperature-Max (s) 30

Compare V6PWM10HM3/I with alternatives

Compare STPS6M100DEE-TR with alternatives