-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 6 A PowerFLAT Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3048
|
Newark | Small Signal Schottky Diode, 100V, 6A, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:6A, Forward Voltage Max:780Mv, Forward Surge Current:100A, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics STPS6M100DEE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4151 |
|
$0.4480 / $0.8400 | Buy Now |
DISTI #
48W6963
|
Newark | Rectifier |Stmicroelectronics STPS6M100DEE-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96AC4103
|
Newark | Power Schottky Rohs Compliant: Yes |Stmicroelectronics STPS6M100DEE-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.6240 | Buy Now |
DISTI #
497-13329-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 6A POWERFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30210 In Stock |
|
$0.4474 / $0.8400 | Buy Now |
DISTI #
STPS6M100DEE-TR
|
Avnet Americas | Diode Schottky 100V 6A 8-Pin Power FLAT T/R - Tape and Reel (Alt: STPS6M100DEE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4438 / $0.4688 | Buy Now |
DISTI #
511-STPS6M100DEETR
|
Mouser Electronics | Schottky Diodes & Rectifiers High Volt Schottky 6A 100V Vrrm 0.64V RoHS: Compliant | 2293 |
|
$0.4470 / $0.8400 | Buy Now |
|
STMicroelectronics | 100 V, 6 A PowerFLAT Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2293 |
|
$0.4400 / $0.8200 | Buy Now |
|
Future Electronics | STPS6M100DEE Series 100 V 6 A SMT Power Schottky Rectifier - POWERFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 3000Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | STPS6M100DEE Series 100 V 6 A SMT Power Schottky Rectifier - POWERFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | STPS6M100DEE Series 100 V 6 A SMT Power Schottky Rectifier - POWERFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS6M100DEE-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS6M100DEE-TR
STMicroelectronics
100 V, 6 A PowerFLAT Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS6M100DEE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS6M100DEE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V6PWM10-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | STPS6M100DEE-TR vs V6PWM10-M3/I |