V68ZS05 vs SIOV-S05K40 feature comparison

V68ZS05 Intersil Corporation

Buy Now Datasheet

SIOV-S05K40 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP SIEMENS A G
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 0.6 J 1.3 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.2 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 56 V 56 V
Base Number Matches 2 4
Reference Standard CECC42201-004

Compare V68ZS05 with alternatives

Compare SIOV-S05K40 with alternatives