SIOV-S05K40 vs V68ZA05X1347 feature comparison

SIOV-S05K40 TDK Corporation

Buy Now Datasheet

V68ZA05X1347 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 1.3 J 0.6 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 8.5 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.9 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.01 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 56 V 56 V
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare SIOV-S05K40 with alternatives

Compare V68ZA05X1347 with alternatives