V68ZA2 vs V68ZA2X1347 feature comparison

V68ZA2 Intersil Corporation

Buy Now Datasheet

V68ZA2X1347 Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 3 J 3 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 56 V 56 V
Base Number Matches 4 1
Package Description RADIAL LEADED
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Temperature 85 °C
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V68ZA2 with alternatives

Compare V68ZA2X1347 with alternatives