V68ZA2 vs ENC680D-07B feature comparison

V68ZA2 Intersil Corporation

Buy Now Datasheet

ENC680D-07B Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP FUJI ELECTRIC CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 3 J 2.5 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 56 V 56 V
Base Number Matches 4 1
HTS Code 8533.40.40.00
Number of Terminals 2
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.02 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V68ZA2 with alternatives

Compare ENC680D-07B with alternatives