V68ZT05P
vs
V68ZS05P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Radial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Circuit RMS Voltage-Max
40 V
40 V
Energy Absorbing Capacity-Max
0.6 J
0.6 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
TR
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
56 V
56 V
Base Number Matches
1
1
Compare V68ZT05P with alternatives
Compare V68ZS05P with alternatives