V62C3801024L-85BI
vs
CY14B101NA-ZS20XCT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOSEL-VITELIC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
TFBGA,
|
TSOP2,
|
Pin Count |
48
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
85 ns
|
20 ns
|
JESD-30 Code |
R-PBGA-B48
|
R-PDSO-G44
|
Length |
12 mm
|
18.415 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
NON-VOLATILE SRAM
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
44
|
Number of Words |
131072 words
|
65536 words
|
Number of Words Code |
128000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128KX8
|
64KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.194 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.75 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
9 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare V62C3801024L-85BI with alternatives
Compare CY14B101NA-ZS20XCT with alternatives