V62/06635-01XE vs MAX3222EEAP+ feature comparison

V62/06635-01XE Texas Instruments

Buy Now Datasheet

MAX3222EEAP+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SSOP 20-SSOP-5.3_MM
Package Description SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Out Swing-Min 5 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 2 mA 1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.29 mm
Base Number Matches 1 2
Manufacturer Package Code 20-SSOP-5.3_MM
Date Of Intro 2002-03-29
Samacsys Manufacturer Analog Devices
Technology BICMOS

Compare V62/06635-01XE with alternatives

Compare MAX3222EEAP+ with alternatives