V59C1256164QAF3
vs
IS43DR16160A-37CBLI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
BGA
Package Description
ROHS COMPLIANT, MO-207, FBGA-84
TFBGA, BGA84,9X15,32
Pin Count
84
84
Reach Compliance Code
unknown
compliant
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.45 ns
0.5 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
Length
13 mm
12.5 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
DDR DRAM
DDR2 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
84
84
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
10.5 mm
8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.24
Clock Frequency-Max (fCLK)
266 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-609 Code
e1
Output Characteristics
3-STATE
Package Equivalence Code
BGA84,9X15,32
Refresh Cycles
8192
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.27 mA
Terminal Finish
TIN SILVER COPPER
Compare V59C1256164QAF3 with alternatives
Compare IS43DR16160A-37CBLI with alternatives