V56ZA05 vs V56ZS05 feature comparison

V56ZA05 Intersil Corporation

Buy Now Datasheet

V56ZS05 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 0.5 J 0.5 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 45 V 45 V
Base Number Matches 4 3

Compare V56ZA05 with alternatives

Compare V56ZS05 with alternatives