Part Details for V56ZS05 by Intersil Corporation
Overview of V56ZS05 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V56ZS05
V56ZS05 CAD Models
V56ZS05 Part Data Attributes
|
V56ZS05
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V56ZS05
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 45V, 0.5J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 45 V |
Alternate Parts for V56ZS05
This table gives cross-reference parts and alternative options found for V56ZS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZA05PX2855 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V56ZS05 vs V56ZA05PX2855 |
V56ZT05PX2855 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V56ZS05 vs V56ZT05PX2855 |
V56ZU05 | RESISTOR, VOLTAGE DEPENDENT, 45V, 0.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS05 vs V56ZU05 |
V56ZT05P | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V56ZS05 vs V56ZT05P |
V56ZU05P | Varistor, 45V, 0.5J, Through Hole Mount | Littelfuse Inc | V56ZS05 vs V56ZU05P |
V56ZS05P | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V56ZS05 vs V56ZS05P |
V56ZU05 | Varistor, 45V, 0.5J, Through Hole Mount, | Harris Semiconductor | V56ZS05 vs V56ZU05 |