V54C3128164VCS6E vs V54C3128164VBLS6I feature comparison

V54C3128164VCS6E ProMOS Technologies Inc

Buy Now Datasheet

V54C3128164VBLS6I ProMOS Technologies Inc

Buy Now Datasheet
Obsolete Obsolete
PROMOS TECHNOLOGIES INC PROMOS TECHNOLOGIES INC
BGA BGA
TFBGA, TFBGA,
60 60
unknown compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PBGA-B60 R-PBGA-B60
13 mm 13 mm
134217728 bit 134217728 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
60 60
8388608 words 8388608 words
8000000 8000000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
8 mm 8 mm
1 1
No
No
NOT SPECIFIED
NOT SPECIFIED

Compare V54C3128164VCS6E with alternatives

Compare V54C3128164VBLS6I with alternatives