Part Details for V54C3128164VCS6E by ProMOS Technologies Inc
Overview of V54C3128164VCS6E by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C3128164VCS6E
V54C3128164VCS6E CAD Models
V54C3128164VCS6E Part Data Attributes
|
V54C3128164VCS6E
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128164VCS6E
ProMOS Technologies Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V54C3128164VCS6E
This table gives cross-reference parts and alternative options found for V54C3128164VCS6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCS6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V54C3128164VCLS6E | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCLS6E |
V54C3128164VBS6I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VBS6I |
V54C3128164VCJ7I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCJ7I |
V54C3128164VCLJ6H | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCLJ6H |
V54C3128164VCUJ7H | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCUJ7H |
V54C3128164VCJ6E | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCJ6E |
V54C3128164VBLS6I | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VBLS6I |
V54C3128164VCLJ7HPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCLJ7HPC |
V54C3128164VCLJ7EPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCLJ7EPC |
V54C3128164VCUJ7PC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | V54C3128164VCS6E vs V54C3128164VCUJ7PC |