V53C16258HK50I
vs
V53C16258SHK50I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
MOSEL-VITELIC
Part Package Code
SOJ
SOJ
Package Description
SOJ, SOJ44,.44
SOJ, SOJ44,.44
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
50 ns
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J40
R-PDSO-J40
Length
26.04 mm
26.04 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EDO DRAM
EDO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ44,.44
SOJ44,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
3.66 mm
3.66 mm
Self Refresh
NO
YES
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare V53C16258HK50I with alternatives
Compare V53C16258SHK50I with alternatives