V510LS40A vs V510LC80B feature comparison

V510LS40A Intersil Corporation

Buy Now Datasheet

V510LC80B Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 510 V 510 V
Energy Absorbing Capacity-Max 110 J 190 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 675 V 675 V
Base Number Matches 1 2
Package Description Radial,
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V510LS40A with alternatives

Compare V510LC80B with alternatives