V510LA80B
vs
V510LT40A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
510 V
510 V
Energy Absorbing Capacity-Max
190 J
110 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
1 W
0.6 W
Reference Standard
CECC42201-006
CECC42201-006
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
675 V
675 V
Base Number Matches
5
3
Package Description
Radial,
ECCN Code
EAR99
HTS Code
8533.40.40.00
Packing Method
TR
Rated Temperature
85 °C
Compare V510LT40A with alternatives