V510LT40A vs CV+460K20 feature comparison

V510LT40A Harris Semiconductor

Buy Now Datasheet

CV+460K20 Iskra MIS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ISKRA KONDENZATORJI D D
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 510 V 460 V
Energy Absorbing Capacity-Max 110 J 259 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 675 V 615 V
Base Number Matches 3 1
Package Description ,
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare CV+460K20 with alternatives