V5.5MLN41206W vs VA-A1608-5R5JJB feature comparison

V5.5MLN41206W Littelfuse Inc

Buy Now Datasheet

VA-A1608-5R5JJB World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC WORLD PRODUCTS INC
Package Description , CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL IN-LINE DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 5.5 V 5.5 V
Base Number Matches 1 1
Circuit RMS Voltage-Max 4 V
Packing Method BULK

Compare V5.5MLN41206W with alternatives

Compare VA-A1608-5R5JJB with alternatives