V48SR2R520NRFA vs V48SR05013NRFA feature comparison

V48SR2R520NRFA Delta Electronics Inc

Buy Now Datasheet

V48SR05013NRFA Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Part Package Code MODULE MODULE
Package Description , MODULE-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e3
Length 33 mm 33 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 121 °C 121 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 2.5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 65 W
Trim/Adjustable Output YES YES
Width 22.9 mm 22.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Delta Electronics
Additional Feature REMOTE SHUTDOWN
Approvals UL, TUV, CE
Efficiency (Main Output) 91%
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Output Current-Max 13 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ripple Voltage (Main Out) 0.03 Vrms
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Warm-up Time 0.03 s

Compare V48SR2R520NRFA with alternatives

Compare V48SR05013NRFA with alternatives