Power Circuits
V48SR2R520NRFA
Delta Electronics Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8

Overview of V48SR2R520NRFA by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V48SR2R520NRFA by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V48SR2R520NRFA by Delta Electronics Inc

V48SR2R520NRFA
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e3
Length
33 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
121 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
22.9 mm
Want to compare parts?
  1. V48SR2R520NRFA
    Delta Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8
    VS

Alternate Parts for V48SR2R520NRFA

This table gives cross-reference parts and alternative options found for V48SR2R520NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48SR2R520NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTEA420025N2AD 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 Texas Instruments V48SR2R520NRFA vs PTEA420025N2AD
V48SR05013NRFA DC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, MODULE-8 Delta Electronics Inc V48SR2R520NRFA vs V48SR05013NRFA
V48SR1R525NRFA DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, MODULE-8 Delta Electronics Inc V48SR2R520NRFA vs V48SR1R525NRFA
V48SR3R320NRFA DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-8 Delta Electronics Inc V48SR2R520NRFA vs V48SR3R320NRFA
V48SR3R320NNFA DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 Delta Electronics Inc V48SR2R520NRFA vs V48SR3R320NNFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V48SR2R520NRFA by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V48SR2R520NRFA by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of V48SR2R520NRFA would you like to use for your alert(s)?
  • Please alert me when V48SR2R520NRFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V48SR2R520NRFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V48SR2R520NRFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V48SR2R520NRFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V48SR2R520NRFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V48SR2R520NRFA by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: