V47ZA1X1347 vs SIOV-S07K30 feature comparison

V47ZA1X1347 Littelfuse Inc

Buy Now Datasheet

SIOV-S07K30 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SIEMENS A G
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 30 V 30 V
Energy Absorbing Capacity-Max 1.8 J 2 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 38 V 38 V
Base Number Matches 1 3
Rated Power Dissipation (P) 0.02 W
Reference Standard CECC42201-004

Compare V47ZA1X1347 with alternatives

Compare SIOV-S07K30 with alternatives