SIOV-S07K30
vs
D73ZOV300RA02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TDK CORP
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
30 V
30 V
Energy Absorbing Capacity-Max
2 J
2.8 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.02 W
0.25 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
38 V
38 V
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare SIOV-S07K30 with alternatives
Compare D73ZOV300RA02 with alternatives