V436632S24VDTL-10PC vs V436632S24VBTG-10PC feature comparison

V436632S24VDTL-10PC ProMOS Technologies Inc

Buy Now Datasheet

V436632S24VBTG-10PC Mosel Vitelic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC MOSEL-VITELIC
Package Description DIMM, DIMM168 DIMM, DIMM168
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Time-Max 6 ns 6 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDMA-N168 R-XDMA-N168
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type CACHE DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Terminals 168 168
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX64 32MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Standby Current-Max 0.016 A 0.016 A
Supply Current-Max 1.76 mA 1.76 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 168
Access Mode SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V

Compare V436632S24VDTL-10PC with alternatives

Compare V436632S24VBTG-10PC with alternatives