Part Details for V436632S24VDTL-10PC by ProMOS Technologies Inc
Overview of V436632S24VDTL-10PC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for V436632S24VDTL-10PC
V436632S24VDTL-10PC CAD Models
V436632S24VDTL-10PC Part Data Attributes
|
V436632S24VDTL-10PC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V436632S24VDTL-10PC
ProMOS Technologies Inc
Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 2147483648 bit | |
Memory IC Type | CACHE DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.76 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V436632S24VDTL-10PC
This table gives cross-reference parts and alternative options found for V436632S24VDTL-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V436632S24VDTL-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V436632S24VDIY-10PC | Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168 | ProMOS Technologies Inc | V436632S24VDTL-10PC vs V436632S24VDIY-10PC |
V436632S24VDIZ-10PC | Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168 | ProMOS Technologies Inc | V436632S24VDTL-10PC vs V436632S24VDIZ-10PC |
HYS64V32300GU-8-C2 | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | V436632S24VDTL-10PC vs HYS64V32300GU-8-C2 |
V436632S24VDEX-10PC | Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168 | ProMOS Technologies Inc | V436632S24VDTL-10PC vs V436632S24VDEX-10PC |
HYM72V32656ALT8-S | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | V436632S24VDTL-10PC vs HYM72V32656ALT8-S |
M366S3253BTS-C1H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | V436632S24VDTL-10PC vs M366S3253BTS-C1H |
HYM72V32656AT8-P | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | V436632S24VDTL-10PC vs HYM72V32656AT8-P |
V436632S24VDEW-10PC | Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168 | ProMOS Technologies Inc | V436632S24VDTL-10PC vs V436632S24VDEW-10PC |
V436632S24VBTG-10PC | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | V436632S24VDTL-10PC vs V436632S24VBTG-10PC |
V436632S24VDTG-10PC | Cache DRAM Module, 32MX64, 6ns, CMOS, PDMA168 | ProMOS Technologies Inc | V436632S24VDTL-10PC vs V436632S24VDTG-10PC |