V385GLF vs DS90CR285SLC feature comparison

V385GLF Integrated Circuit Systems Inc

Buy Now Datasheet

DS90CR285SLC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC ROCHESTER ELECTRONICS LLC
Package Description LEAD FREE, TSSOP-56 0.80 MM PITCH, FBGA-64
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 5 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 GENERAL PURPOSE
JESD-30 Code R-PDSO-G56 S-PBGA-B64
JESD-609 Code e3 e0
Length 14 mm 8 mm
Number of Functions 5 4
Number of Terminals 56 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 1.2 mm 1.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 6.1 mm 8 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code BGA
Pin Count 64
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS90CR285SLC with alternatives