V33ZA70P vs SIOV-S20K20 feature comparison

V33ZA70P Littelfuse Inc

Buy Now Datasheet

SIOV-S20K20 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC TDK CORP
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 21 V 20 V
Energy Absorbing Capacity-Max 100 J 18 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Height 26.5 mm 25.5 mm
Package Length 23 mm 21.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm 5.1 mm
Packing Method Bulk BULK
Rated Temperature 85 °C
Reference Standard CUL; UL UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish MATTE TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 27 V 26 V
Base Number Matches 1 4
Additional Feature FLAME PROOF
Rated Power Dissipation (P) 0.2 W
Tolerance 10%

Compare V33ZA70P with alternatives

Compare SIOV-S20K20 with alternatives