SIOV-S20K20 vs Q69X3460 feature comparison

SIOV-S20K20 Infineon Technologies AG

Buy Now Datasheet

Q69X3460 TDK Epcos

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG EPCOS AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 18 J 18 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Working Voltage 26 V 26 V
Base Number Matches 4 2
Pbfree Code Yes
Package Description ,
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.2 W
Terminal Placement RADIAL
Terminal Shape WIRE

Compare Q69X3460 with alternatives