V300C15H150BL vs V300C15M150B3 feature comparison

V300C15H150BL Vicor Corporation

Buy Now Datasheet

V300C15M150B3 Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description MODULE-7 MODULE-7
Pin Count 7 7
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks 26 Weeks
Samacsys Manufacturer VICOR
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 375 V 375 V
Input Voltage-Min 180 V 180 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XDMA-P7 R-XDMA-P7
JESD-609 Code e0 e0
Length 57.91 mm 57.91 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 1.5 V 1.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFM DFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 15.95 mm 13.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 36.83 mm 36.83 mm
Base Number Matches 1 1

Compare V300C15H150BL with alternatives

Compare V300C15M150B3 with alternatives