Power Circuits
V300C15M150B3
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7

Overview of V300C15M150B3 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V300C15M150B3 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # V300C15M150B3-ND
DigiKey DC DC CONVERTER 15V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $690.5700
$690.5700 Buy Now
DISTI # V300C15M150B3
Avnet Americas Module DC-DC Single-Out 15V 10A 150W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V300C15M150B3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $690.5700
  • 10 $548.5400
  • 25 $500.5100
  • 50 $467.0000
  • 100 $435.7222
$435.7222 / $690.5700 Buy Now
DISTI # 492-V300C15M150B3
Mouser Electronics Isolated DC/DC Converters - Through Hole M 180375300 15v 10A RoHS: Not Compliant 0
  • 1 $690.5700
  • 10 $548.5400
$548.5400 / $690.5700 Order Now

CAD Models for V300C15M150B3 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V300C15M150B3 by Vicor Corporation

V300C15M150B3
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
MODULE-7
Pin Count
7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
375 V
Input Voltage-Min
180 V
Input Voltage-Nom
300 V
JESD-30 Code
R-XDMA-P7
JESD-609 Code
e0
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
1.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
13.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. V300C15M150B3
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7
    VS

Alternate Parts for V300C15M150B3

This table gives cross-reference parts and alternative options found for V300C15M150B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300C15M150B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V300C15M150BS3 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15M150BS3
Part Number Description Manufacturer Compare
V300C15C150BS3 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15C150BS3
V300C15H150BG2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15H150BG2
V300C15C150BG DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAHE-7 Vicor Corporation V300C15M150B3 vs V300C15C150BG
V300C15M150BN2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15M150BN2
V300C15E150BL3 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15E150BL3
V300C15H150BN3 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15H150BN3
V300C15C150BF DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAHE-7 Vicor Corporation V300C15M150B3 vs V300C15C150BF
V300C15T150BG2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15T150BG2
V300C15E150BF DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAHE-7 Vicor Corporation V300C15M150B3 vs V300C15E150BF
V300C15C150BG2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 Vicor Corporation V300C15M150B3 vs V300C15C150BG2

Related Parts for V300C15M150B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V300C15M150B3 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V300C15M150B3 by Vicor Corporation

Select Manufacturer
Which Manufacturer of V300C15M150B3 would you like to use for your alert(s)?
  • Please alert me when V300C15M150B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V300C15M150B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V300C15M150B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V300C15M150B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V300C15M150B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V300C15M150B3 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: