V3.5MLA1206T vs V3.5MLA1206NT feature comparison

V3.5MLA1206T Littelfuse Inc

Buy Now Datasheet

V3.5MLA1206NT Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1206, LEAD FREE CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2.5 V 2.5 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die SMT
Packing Method TR, PLASTIC, 13 INCH TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 150 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 2 1
Samacsys Manufacturer LITTELFUSE
Package Height 1.8 mm
Package Length 4.06 mm
Package Width 1.65 mm

Compare V3.5MLA1206T with alternatives

Compare V3.5MLA1206NT with alternatives