V3.5MLA1206T vs V3.5MLA1206H23 feature comparison

V3.5MLA1206T Intersil Corporation

Buy Now Datasheet

V3.5MLA1206H23 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Package Description , SMT,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Resistor Type VARISTOR VARISTOR
Base Number Matches 2 2
Pin Count 2
Circuit RMS Voltage-Max 2.5 V
Energy Absorbing Capacity-Max 0.3 J
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.8 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 3.5 V

Compare V3.5MLA1206T with alternatives

Compare V3.5MLA1206H23 with alternatives