V3.5MLA1206T
vs
V3.5MLA1206
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
HARRIS SEMICONDUCTOR
Package Description
CHIP, 1206, LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
2.5 V
Energy Absorbing Capacity-Max
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chip / Die
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
150 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
3.5 V
Base Number Matches
2
13
Compare V3.5MLA1206T with alternatives
Compare V3.5MLA1206 with alternatives