V3.5MLA1206N vs V3.5MLA1206 feature comparison

V3.5MLA1206N Littelfuse Inc

Buy Now Datasheet

V3.5MLA1206NT Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.3 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Style Chip / Die
Resistor Type VARISTOR VARISTOR
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN OVER NICKEL
Working Voltage 3.5 V
Base Number Matches 5 8
Package Description ,

Compare V3.5MLA1206N with alternatives

Compare V3.5MLA1206 with alternatives