Part Details for V3.5MLA1206N by Littelfuse Inc
Overview of V3.5MLA1206N by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V3.5MLA1206N
V3.5MLA1206N CAD Models
V3.5MLA1206N Part Data Attributes
|
V3.5MLA1206N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA1206N
Littelfuse Inc
Varistor, 3.5V, 0.3J, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA1206N
This table gives cross-reference parts and alternative options found for V3.5MLA1206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA1206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V3.5MLA1206A23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | V3.5MLA1206N vs V3.5MLA1206A23 |
V3.5MLA1206NT | Littelfuse Inc | Check for Price | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V3.5MLA1206N vs V3.5MLA1206NT |
V3.5MLA1206NH | Littelfuse Inc | $0.6367 | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V3.5MLA1206N vs V3.5MLA1206NH |
V3.5MLA1206T23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | V3.5MLA1206N vs V3.5MLA1206T23 |
V3.5MLA120623 | Intersil Corporation | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | V3.5MLA1206N vs V3.5MLA120623 |
V3.5MLA1206 | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V3.5MLA1206N vs V3.5MLA1206 |
V3.5MLA1206H23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | V3.5MLA1206N vs V3.5MLA1206H23 |
V3.5MLA1206A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | V3.5MLA1206N vs V3.5MLA1206A |