V29C51002BS-70I vs TMS28F200AFB70CDBJQ feature comparison

V29C51002BS-70I Mosel Vitelic Corporation

Buy Now Datasheet

TMS28F200AFB70CDBJQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code No
Additional Feature CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
Length 28.2 mm
Number of Sectors/Size 1,2,1,1
Package Equivalence Code SOP44,.63
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.63 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.00003 A
Supply Current-Max 0.065 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Width 13.3 mm

Compare V29C51002BS-70I with alternatives

Compare TMS28F200AFB70CDBJQ with alternatives