V29C51002BS-70I
vs
HY29F200G-70E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
SK HYNIX INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOP-44
PLASTIC, SOP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
256KX8
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Additional Feature
100K PROGRAM/ERASE CYCLE
Alternate Memory Width
8
Length
28.2 mm
Seated Height-Max
2.8 mm
Terminal Pitch
1.27 mm
Width
13.3 mm
Compare V29C51002BS-70I with alternatives
Compare HY29F200G-70E with alternatives