V29C51002BP-120I vs HY29F002BP-12 feature comparison

V29C51002BP-120I Mosel Vitelic Corporation

Buy Now Datasheet

HY29F002BP-12 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC SK HYNIX INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-32 PLASTIC, DIP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDIP-T32 R-PDIP-T32
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature MINIMUM 100000 PROGRAM/ERASE CYCLES
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Length 42.037 mm
Number of Sectors/Size 1,2,1,3
Package Equivalence Code DIP32,.6
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare V29C51002BP-120I with alternatives

Compare HY29F002BP-12 with alternatives