V27ZS2
vs
VE13M00170KEH
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
AVX CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Candidate List Date
2018-06-27
2011-06-20
SVHC Over MCV
7439-92-1
Circuit RMS Voltage-Max
17 V
17 V
Energy Absorbing Capacity-Max
2.5 J
2.5 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Working Voltage
22 V
22 V
Base Number Matches
2
1
HTS Code
8533.40.40.00
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.05 W
Resistor Type
VARISTOR
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare V27ZS2 with alternatives
Compare VE13M00170KEH with alternatives