V27ZS2 vs VE13M00170JEB feature comparison

V27ZS2 Intersil Corporation

Buy Now Datasheet

VE13M00170JEB Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP AVX CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Working Voltage 22 V 22 V
Base Number Matches 2 1
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.05 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V27ZS2 with alternatives

Compare VE13M00170JEB with alternatives