V275LA40A
vs
V275LA40AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
140 J
140 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
CECC; CUL; IEC; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
369 V
369 V
Base Number Matches
11
6
Pbfree Code
Yes
Package Diameter
23 mm
Package Length
26.5 mm
Compare V275LA40A with alternatives
Compare V275LA40AP with alternatives